Parametric Equivalent



CDBA5200-G | |
|---|---|
DigiKey Part Number | CDBA5200-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA5200-G |
Description | DIODE SCHOTTKY 200V 5A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA5200-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,59370 Kč | 22 968,50 Kč |
| 10 000 | 4,25261 Kč | 42 526,10 Kč |
| 15 000 | 4,07889 Kč | 61 183,35 Kč |
| 25 000 | 3,94688 Kč | 98 672,00 Kč |
| Unit Price without VAT: | 4,59370 Kč |
|---|---|
| Unit Price with VAT: | 5,55838 Kč |


