


CDBA360-G | |
|---|---|
DigiKey Part Number | 641-1102-2-ND - Tape & Reel (TR) 641-1102-1-ND - Cut Tape (CT) 641-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA360-G |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA360-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,50800 Kč | 75,08 Kč |
| 100 | 4,78220 Kč | 478,22 Kč |
| 500 | 3,59882 Kč | 1 799,41 Kč |
| 1 000 | 3,21654 Kč | 3 216,54 Kč |
| 2 000 | 2,89443 Kč | 5 788,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,54537 Kč | 12 726,85 Kč |
| 10 000 | 2,32950 Kč | 23 295,00 Kč |
| 15 000 | 2,21950 Kč | 33 292,50 Kč |
| 25 000 | 2,09588 Kč | 52 397,00 Kč |
| 35 000 | 2,02267 Kč | 70 793,45 Kč |
| 50 000 | 1,95152 Kč | 97 576,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

