


CDBA340L-HF | |
|---|---|
DigiKey Part Number | 641-1702-2-ND - Tape & Reel (TR) 641-1702-1-ND - Cut Tape (CT) 641-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA340L-HF |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA340L-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 100°C |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 100 | 9,25800 Kč | 925,80 Kč |
| 500 | 7,13638 Kč | 3 568,19 Kč |
| 1 000 | 6,45227 Kč | 6 452,27 Kč |
| 2 000 | 5,87671 Kč | 11 753,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,25353 Kč | 26 267,65 Kč |
| 10 000 | 4,86841 Kč | 48 684,10 Kč |
| 15 000 | 4,67226 Kč | 70 083,90 Kč |
| 25 000 | 4,45191 Kč | 111 297,75 Kč |
| 35 000 | 4,32145 Kč | 151 250,75 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |







