


CDBA240-HF | |
|---|---|
DigiKey Part Number | 641-1696-2-ND - Tape & Reel (TR) 641-1696-1-ND - Cut Tape (CT) 641-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA240-HF |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA240-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,24790 Kč | 424,79 Kč |
| 500 | 3,18246 Kč | 1 591,23 Kč |
| 1 000 | 2,83830 Kč | 2 838,30 Kč |
| 2 000 | 2,54832 Kč | 5 096,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,23410 Kč | 11 170,50 Kč |
| 10 000 | 2,03964 Kč | 20 396,40 Kč |
| 15 000 | 1,94055 Kč | 29 108,25 Kč |
| 25 000 | 1,82920 Kč | 45 730,00 Kč |
| 35 000 | 1,76325 Kč | 61 713,75 Kč |
| 50 000 | 1,69915 Kč | 84 957,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

