


CDBA2100-G | |
|---|---|
DigiKey Part Number | 641-1094-2-ND - Tape & Reel (TR) 641-1094-1-ND - Cut Tape (CT) 641-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA2100-G |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA2100-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA2100-HF | Comchip Technology | 11 819 | 641-1693-1-ND | 15,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,69800 Kč | 96,98 Kč |
| 100 | 6,22950 Kč | 622,95 Kč |
| 500 | 4,73212 Kč | 2 366,06 Kč |
| 1 000 | 4,24910 Kč | 4 249,10 Kč |
| 2 000 | 3,84200 Kč | 7 684,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,40120 Kč | 17 006,00 Kč |
| 10 000 | 3,12866 Kč | 31 286,60 Kč |
| 15 000 | 2,98980 Kč | 44 847,00 Kč |
| 25 000 | 2,83377 Kč | 70 844,25 Kč |
| 35 000 | 2,74140 Kč | 95 949,00 Kč |
| 50 000 | 2,65163 Kč | 132 581,50 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

