Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C6V8-HF

DigiKey Part Number
641-BZT52C6V8-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C6V8-HF
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98278 Kč2 948,34 Kč
6 0000,88000 Kč5 280,00 Kč
9 0000,82755 Kč7 447,95 Kč
15 0000,76855 Kč11 528,25 Kč
21 0000,73359 Kč15 405,39 Kč
30 0000,69960 Kč20 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,98278 Kč
Unit Price with VAT:1,18916 Kč