
BZT52C5V1-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C5V1-HFTR-ND - Tape & Reel (TR) 641-BZT52C5V1-HFCT-ND - Cut Tape (CT) 641-BZT52C5V1-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1-HF |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V1 | Good-Ark Semiconductor | 3 777 | 4786-BZT52B5V1CT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,98010 Kč | 198,01 Kč |
| 500 | 1,44970 Kč | 724,85 Kč |
| 1 000 | 1,27794 Kč | 1 277,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05872 Kč | 3 176,16 Kč |
| 6 000 | 0,94803 Kč | 5 688,18 Kč |
| 9 000 | 0,89153 Kč | 8 023,77 Kč |
| 15 000 | 0,82797 Kč | 12 419,55 Kč |
| 21 000 | 0,79030 Kč | 16 596,30 Kč |
| 30 000 | 0,75368 Kč | 22 610,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

