
BZT52C4V3-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C4V3-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3-HF |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98950 Kč | 2 968,50 Kč |
| 6 000 | 0,88601 Kč | 5 316,06 Kč |
| 9 000 | 0,83320 Kč | 7 498,80 Kč |
| 15 000 | 0,77380 Kč | 11 607,00 Kč |
| 21 000 | 0,73860 Kč | 15 510,60 Kč |
| 30 000 | 0,70438 Kč | 21 131,40 Kč |
| 75 000 | 0,62921 Kč | 47 190,75 Kč |
| 150 000 | 0,58276 Kč | 87 414,00 Kč |
| 300 000 | 0,54371 Kč | 163 113,00 Kč |
| Unit Price without VAT: | 0,98950 Kč |
|---|---|
| Unit Price with VAT: | 1,19730 Kč |

