BZT52C3V0-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 575
Unit Price: 2,94000 Kč
Datasheet
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C3V0-HF

DigiKey Part Number
641-BZT52C3V0-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C3V0-HF
Description
DIODE ZENER 3V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98950 Kč2 968,50 Kč
6 0000,88601 Kč5 316,06 Kč
9 0000,83320 Kč7 498,80 Kč
15 0000,77380 Kč11 607,00 Kč
21 0000,73860 Kč15 510,60 Kč
30 0000,70438 Kč21 131,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,98950 Kč
Unit Price with VAT:1,19730 Kč