
BZT52C20-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C20-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C20-HF |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98158 Kč | 2 944,74 Kč |
| 6 000 | 0,87892 Kč | 5 273,52 Kč |
| 9 000 | 0,82653 Kč | 7 438,77 Kč |
| 15 000 | 0,76761 Kč | 11 514,15 Kč |
| 21 000 | 0,73269 Kč | 15 386,49 Kč |
| 30 000 | 0,69874 Kč | 20 962,20 Kč |
| 75 000 | 0,62418 Kč | 46 813,50 Kč |
| 150 000 | 0,57810 Kč | 86 715,00 Kč |
| 300 000 | 0,53936 Kč | 161 808,00 Kč |
| Unit Price without VAT: | 0,98158 Kč |
|---|---|
| Unit Price with VAT: | 1,18771 Kč |

