BZT52C13-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 4 832
Unit Price: 2,94000 Kč
Datasheet
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C13-HF

DigiKey Part Number
641-BZT52C13-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C13-HF
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B13Good-Ark Semiconductor4 8324786-BZT52B13CT-ND2,94000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98950 Kč2 968,50 Kč
6 0000,88601 Kč5 316,06 Kč
9 0000,83320 Kč7 498,80 Kč
15 0000,77380 Kč11 607,00 Kč
21 0000,73860 Kč15 510,60 Kč
30 0000,70438 Kč21 131,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,98950 Kč
Unit Price with VAT:1,19730 Kč