Similar

BC857BW-G | |
|---|---|
DigiKey Part Number | 641-1827-2-ND - Tape & Reel (TR) 641-1827-1-ND - Cut Tape (CT) 641-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BW-G |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2.2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC860CW,135 | Nexperia USA Inc. | 0 | 1727-BC860CW,135CT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,86870 Kč | 186,87 Kč |
| 500 | 1,36728 Kč | 683,64 Kč |
| 1 000 | 1,20441 Kč | 1 204,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94037 Kč | 2 821,11 Kč |
| 6 000 | 0,84142 Kč | 5 048,52 Kč |
| 9 000 | 0,79091 Kč | 7 118,19 Kč |
| 15 000 | 0,73410 Kč | 11 011,50 Kč |
| 21 000 | 0,70044 Kč | 14 709,24 Kč |
| 30 000 | 0,66770 Kč | 20 031,00 Kč |
| 75 000 | 0,59580 Kč | 44 685,00 Kč |
| 150 000 | 0,55136 Kč | 82 704,00 Kč |
| 300 000 | 0,51401 Kč | 154 203,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


