BC857AW-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,94037 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857AW-HF

DigiKey Part Number
641-BC857AW-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857AW-HF
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857AW-GComchip Technology0BC857AW-G-ND0,94037 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17451 Kč3 523,53 Kč
6 0001,05484 Kč6 329,04 Kč
9 0000,99381 Kč8 944,29 Kč
15 0000,92515 Kč13 877,25 Kč
21 0000,88447 Kč18 573,87 Kč
30 0000,84491 Kč25 347,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,17451 Kč
Unit Price with VAT:1,42116 Kč