
BAV20WS-HF | |
|---|---|
DigiKey Part Number | 641-BAV20WS-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20WS-HF |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73094 Kč | 2 192,82 Kč |
| 6 000 | 0,65125 Kč | 3 907,50 Kč |
| 9 000 | 0,61058 Kč | 5 495,22 Kč |
| 15 000 | 0,56480 Kč | 8 472,00 Kč |
| 21 000 | 0,53768 Kč | 11 291,28 Kč |
| 30 000 | 0,51129 Kč | 15 338,70 Kč |
| 75 000 | 0,45332 Kč | 33 999,00 Kč |
| 150 000 | 0,41749 Kč | 62 623,50 Kč |
| 300 000 | 0,38736 Kč | 116 208,00 Kč |
| Unit Price without VAT: | 0,73094 Kč |
|---|---|
| Unit Price with VAT: | 0,88444 Kč |


