
BAS70-05-HF | |
|---|---|
DigiKey Part Number | 641-BAS70-05-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-05-HF |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95561 Kč | 2 866,83 Kč |
| 6 000 | 0,85528 Kč | 5 131,68 Kč |
| 9 000 | 0,80411 Kč | 7 236,99 Kč |
| 15 000 | 0,74652 Kč | 11 197,80 Kč |
| 21 000 | 0,71240 Kč | 14 960,40 Kč |
| 30 000 | 0,67921 Kč | 20 376,30 Kč |
| 75 000 | 0,60633 Kč | 45 474,75 Kč |
| 150 000 | 0,56129 Kč | 84 193,50 Kč |
| 300 000 | 0,52343 Kč | 157 029,00 Kč |
| Unit Price without VAT: | 0,95561 Kč |
|---|---|
| Unit Price with VAT: | 1,15629 Kč |





