Diode Array 1 Pair Series Connection 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21S-HF

DigiKey Part Number
641-BAS21S-HFTR-ND - Tape & Reel (TR)
641-BAS21S-HFCT-ND - Cut Tape (CT)
641-BAS21S-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21S-HF
Description
DIODE ARR GP 250V 400MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,02400 Kč30,24 Kč
1001,87720 Kč187,72 Kč
5001,37242 Kč686,21 Kč
1 0001,20864 Kč1 208,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99971 Kč2 999,13 Kč
6 0000,89417 Kč5 365,02 Kč
9 0000,84032 Kč7 562,88 Kč
15 0000,77973 Kč11 695,95 Kč
21 0000,74381 Kč15 620,01 Kč
30 0000,70889 Kč21 266,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč