
ATV50C280JB-HF | |
|---|---|
DigiKey Part Number | 641-2084-2-ND - Tape & Reel (TR) 641-2084-1-ND - Cut Tape (CT) 641-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV50C280JB-HF |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C280JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 110.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 41,76500 Kč | 417,65 Kč |
| 100 | 28,77360 Kč | 2 877,36 Kč |
| 500 | 23,21958 Kč | 11 609,79 Kč |
| 1 000 | 21,91057 Kč | 21 910,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,16949 Kč | 57 508,47 Kč |
| 6 000 | 18,03025 Kč | 108 181,50 Kč |
| 9 000 | 17,90080 Kč | 161 107,20 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

