
ATV50C240JB-HF | |
|---|---|
DigiKey Part Number | 641-1601-2-ND - Tape & Reel (TR) 641-1601-1-ND - Cut Tape (CT) 641-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV50C240JB-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 128.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C240JB-HF Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 128.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 41,48200 Kč | 414,82 Kč |
| 100 | 28,57830 Kč | 2 857,83 Kč |
| 500 | 23,06202 Kč | 11 531,01 Kč |
| 1 000 | 21,76188 Kč | 21 761,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,03940 Kč | 57 118,20 Kč |
| 6 000 | 17,90789 Kč | 107 447,34 Kč |
| 9 000 | 17,77931 Kč | 160 013,79 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |

