
ATV30C240J-HF | |
|---|---|
DigiKey Part Number | 641-1592-2-ND - Tape & Reel (TR) 641-1592-1-ND - Cut Tape (CT) 641-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV30C240J-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.12A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV30C240J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.12A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 26,29100 Kč | 262,91 Kč |
| 100 | 17,74090 Kč | 1 774,09 Kč |
| 500 | 14,07614 Kč | 7 038,07 Kč |
| 1 000 | 12,89776 Kč | 12 897,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,40145 Kč | 34 204,35 Kč |
| 6 000 | 10,74210 Kč | 64 452,60 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |

