Direct
Similar
Similar

ATV15C510J-HF | |
|---|---|
DigiKey Part Number | ATV15C510J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C510J-HF |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C510J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,55928 Kč | 22 677,84 Kč |
| 6 000 | 7,01242 Kč | 42 074,52 Kč |
| 9 000 | 6,73390 Kč | 60 605,10 Kč |
| 15 000 | 6,64062 Kč | 99 609,30 Kč |
| Unit Price without VAT: | 7,55928 Kč |
|---|---|
| Unit Price with VAT: | 9,14673 Kč |



