
ATV15C240J-HF | |
|---|---|
DigiKey Part Number | 641-1582-2-ND - Tape & Reel (TR) 641-1582-1-ND - Cut Tape (CT) 641-1582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV15C240J-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C240J-HF Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 38.56A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 100 | 13,13210 Kč | 1 313,21 Kč |
| 500 | 10,26130 Kč | 5 130,65 Kč |
| 1 000 | 9,33739 Kč | 9 337,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,18124 Kč | 24 543,72 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

