
ATV15C170J-HF | |
|---|---|
DigiKey Part Number | ATV15C170J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C170J-HF |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.35A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C170J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 54.35A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,49880 Kč | 22 496,40 Kč |
| 6 000 | 6,95632 Kč | 41 737,92 Kč |
| 9 000 | 6,68002 Kč | 60 120,18 Kč |
| 15 000 | 6,58749 Kč | 98 812,35 Kč |
| Unit Price without VAT: | 7,49880 Kč |
|---|---|
| Unit Price with VAT: | 9,07355 Kč |










