Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| ATV15C150J-HF | |
|---|---|
| DigiKey Part Number | ATV15C150J-HF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ATV15C150J-HF | 
| Description | TVS DIODE 15VWM 24.4VC DO214AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 61.48A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATV15C150J-HF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 61.48A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 7,49016 Kč | 22 470,48 Kč | 
| 6 000 | 6,94830 Kč | 41 689,80 Kč | 
| 9 000 | 6,67232 Kč | 60 050,88 Kč | 
| 15 000 | 6,57990 Kč | 98 698,50 Kč | 
| Unit Price without VAT: | 7,49016 Kč | 
|---|---|
| Unit Price with VAT: | 9,06309 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic