19.9V Clamp 75.38A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV15C120JB-HF

DigiKey Part Number
641-1579-2-ND - Tape & Reel (TR)
641-1579-1-ND - Cut Tape (CT)
641-1579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV15C120JB-HF
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75.38A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV15C120JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
75.38A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,12000 Kč32,12 Kč
1020,20900 Kč202,09 Kč
10013,41010 Kč1 341,01 Kč
50010,49116 Kč5 245,58 Kč
1 0009,55119 Kč9 551,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,42117 Kč25 263,51 Kč
Manufacturers Standard Package
Unit Price without VAT:32,12000 Kč
Unit Price with VAT:38,86520 Kč