ATV06B540JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
87.1V Clamp 6.89A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV06B540JB-HF

DigiKey Part Number
ATV06B540JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV06B540JB-HF
Description
TVS DIODE 54VWM 87.1VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
87.1V Clamp 6.89A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ATV06B540JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.89A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,23103 Kč12 693,09 Kč
6 0003,88579 Kč23 314,74 Kč
9 0003,70986 Kč33 388,74 Kč
15 0003,51217 Kč52 682,55 Kč
21 0003,39514 Kč71 297,94 Kč
30 0003,32031 Kč99 609,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,23103 Kč
Unit Price with VAT:5,11955 Kč