Direct
Direct

ATV06B510JB-HF | |
|---|---|
DigiKey Part Number | ATV06B510JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B510JB-HF |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.28A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B510JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23103 Kč | 12 693,09 Kč |
| 6 000 | 3,88579 Kč | 23 314,74 Kč |
| 9 000 | 3,70986 Kč | 33 388,74 Kč |
| 15 000 | 3,51217 Kč | 52 682,55 Kč |
| 21 000 | 3,39514 Kč | 71 297,94 Kč |
| 30 000 | 3,32031 Kč | 99 609,30 Kč |
| Unit Price without VAT: | 4,23103 Kč |
|---|---|
| Unit Price with VAT: | 5,11955 Kč |


