
ATV06B400JB-HF | |
|---|---|
DigiKey Part Number | 641-1577-2-ND - Tape & Reel (TR) 641-1577-1-ND - Cut Tape (CT) 641-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B400JB-HF |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B400JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40CA | Taiwan Semiconductor Corporation | 5 512 | SMBJ40CAFSCT-ND | 14,81000 Kč | Direct |
| SMBJ40CA | Littelfuse Inc. | 20 725 | SMBJ40CALFCT-ND | 11,89000 Kč | Direct |
| SMBJ40CA-13-F | Diodes Incorporated | 346 005 | SMBJ40CA-FDICT-ND | 11,47000 Kč | Direct |
| SMBJ40CA-E3/52 | Vishay General Semiconductor - Diodes Division | 54 701 | SMBJ40CA-E3/52GICT-ND | 12,10000 Kč | Direct |
| SMBJ40CA/TR13 | YAGEO | 4 250 | 13-SMBJ40CA/TR13CT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,80400 Kč | 118,04 Kč |
| 100 | 7,64560 Kč | 764,56 Kč |
| 500 | 5,85206 Kč | 2 926,03 Kč |
| 1 000 | 5,27373 Kč | 5 273,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,20231 Kč | 12 606,93 Kč |
| 6 000 | 4,06286 Kč | 24 377,16 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

