
| ATV06B360JB-HF | |
|---|---|
| DigiKey Part Number | 641-1575-2-ND - Tape & Reel (TR) 641-1575-1-ND - Cut Tape (CT) 641-1575-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ATV06B360JB-HF | 
| Description | TVS DIODE 36VWM 58.1VC DO214AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 58.1V Clamp 10.33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATV06B360JB-HF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 58.1V | |
| Current - Peak Pulse (10/1000µs) | 10.33A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč | 
| 10 | 8,96700 Kč | 89,67 Kč | 
| 100 | 6,11700 Kč | 611,70 Kč | 
| 500 | 4,82700 Kč | 2 413,50 Kč | 
| 1 000 | 4,36926 Kč | 4 369,26 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,53702 Kč | 10 611,06 Kč | 
| 6 000 | 3,41218 Kč | 20 473,08 Kč | 
| 9 000 | 3,28994 Kč | 29 609,46 Kč | 
| Unit Price without VAT: | 13,11000 Kč | 
|---|---|
| Unit Price with VAT: | 15,86310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic