
ATV06B360J-HF | |
|---|---|
DigiKey Part Number | 641-1576-2-ND - Tape & Reel (TR) 641-1576-1-ND - Cut Tape (CT) 641-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B360J-HF |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B360J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 10 | 10,40300 Kč | 104,03 Kč |
| 100 | 6,71830 Kč | 671,83 Kč |
| 500 | 5,13200 Kč | 2 566,00 Kč |
| 1 000 | 4,62080 Kč | 4 620,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97062 Kč | 11 911,86 Kč |
| 6 000 | 3,64310 Kč | 21 858,60 Kč |
| 9 000 | 3,47622 Kč | 31 285,98 Kč |
| 15 000 | 3,28871 Kč | 49 330,65 Kč |
| 21 000 | 3,17769 Kč | 66 731,49 Kč |
| 30 000 | 3,08059 Kč | 92 417,70 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |

