ATV06B300JB-HF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,78314 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,78314 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,73682 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 15 459
Unit Price: 13,75000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 69 881
Unit Price: 5,42000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 7 444
Unit Price: 6,67000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 81 449
Unit Price: 5,62000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 247,35625 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 208,30000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 750
Unit Price: 13,12000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4 268
Unit Price: 4,79000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,91540 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV06B300JB-HF

DigiKey Part Number
641-1996-2-ND - Tape & Reel (TR)
641-1996-1-ND - Cut Tape (CT)
641-1996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV06B300JB-HF
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ATV06B300JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,08000 Kč17,08 Kč
1010,91500 Kč109,15 Kč
1007,08430 Kč708,43 Kč
5005,51162 Kč2 755,81 Kč
1 0004,87880 Kč4 878,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,20516 Kč12 615,48 Kč
6 0003,87855 Kč23 271,30 Kč
9 0003,66608 Kč32 994,72 Kč
15 0003,47861 Kč52 179,15 Kč
21 0003,40903 Kč71 589,63 Kč
30 0003,29374 Kč98 812,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,08000 Kč
Unit Price with VAT:20,66680 Kč