
ATV06B260JB-HF | |
|---|---|
DigiKey Part Number | 641-1573-2-ND - Tape & Reel (TR) 641-1573-1-ND - Cut Tape (CT) 641-1573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B260JB-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B260JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV06B260JB-G | Comchip Technology | 11 650 | 641-1251-1-ND | 17,31000 Kč | Direct |
| SMBJ26CA | KYOCERA AVX | 512 | 478-7069-1-ND | 15,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,80400 Kč | 118,04 Kč |
| 100 | 7,64560 Kč | 764,56 Kč |
| 500 | 5,85206 Kč | 2 926,03 Kč |
| 1 000 | 5,27373 Kč | 5 273,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,53850 Kč | 13 615,50 Kč |
| 6 000 | 4,16815 Kč | 25 008,90 Kč |
| 9 000 | 3,97944 Kč | 35 814,96 Kč |
| 15 000 | 3,76741 Kč | 56 511,15 Kč |
| 21 000 | 3,64188 Kč | 76 479,48 Kč |
| 30 000 | 3,51986 Kč | 105 595,80 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

