Direct
Direct
Similar
Similar

ATV06B200JB-HF | |
|---|---|
DigiKey Part Number | ATV06B200JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B200JB-HF |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.52A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B200JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.52A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV06B200JB-G | Comchip Technology | 0 | TV06B200JB-G-ND | 3,81366 Kč | Direct |
| TV06B200JB-HF | Comchip Technology | 0 | TV06B200JB-HF-ND | 3,81366 Kč | Direct |
| SMBJ20CA/TR13 | YAGEO | 2 163 | 13-SMBJ20CA/TR13CT-ND | 8,40000 Kč | Similar |
| SMBJ20CA/TR7 | YAGEO | 0 | 13-SMBJ20CA/TR7TR-ND | 1,54831 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58576 Kč | 10 757,28 Kč |
| 6 000 | 3,34687 Kč | 20 081,22 Kč |
| Unit Price without VAT: | 3,58576 Kč |
|---|---|
| Unit Price with VAT: | 4,33877 Kč |



