Direct
Direct

ATV06B130JB-HF | |
|---|---|
DigiKey Part Number | ATV06B130JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B130JB-HF |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.91A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B130JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.91A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58576 Kč | 10 757,28 Kč |
| 6 000 | 3,28353 Kč | 19 701,18 Kč |
| 9 000 | 3,12957 Kč | 28 166,13 Kč |
| 15 000 | 2,95653 Kč | 44 347,95 Kč |
| 21 000 | 2,85406 Kč | 59 935,26 Kč |
| 30 000 | 2,75448 Kč | 82 634,40 Kč |
| 75 000 | 2,71661 Kč | 203 745,75 Kč |
| Unit Price without VAT: | 3,58576 Kč |
|---|---|
| Unit Price with VAT: | 4,33877 Kč |


