


ATV04A330J-HF | |
|---|---|
DigiKey Part Number | 641-1886-2-ND - Tape & Reel (TR) 641-1886-1-ND - Cut Tape (CT) 641-1886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV04A330J-HF |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A330J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,74700 Kč | 57,47 Kč |
| 100 | 3,89430 Kč | 389,43 Kč |
| 500 | 3,09436 Kč | 1 547,18 Kč |
| 1 000 | 2,84175 Kč | 2 841,75 Kč |
| 2 000 | 2,73335 Kč | 5 466,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10500 Kč | 10 525,00 Kč |
| 10 000 | 1,74715 Kč | 17 471,50 Kč |
| 15 000 | 1,73663 Kč | 26 049,45 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

