ATV02W220-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,49839 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,49839 Kč
Datasheet
35.5V Clamp 5.63A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV02W220-HF

DigiKey Part Number
ATV02W220-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV02W220-HF
Description
TVS DIODE 22VWM 35.5VC SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 5.63A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
ATV02W220-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
5.63A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,49050 Kč7 471,50 Kč
6 0002,26589 Kč13 595,34 Kč
9 0002,15138 Kč19 362,42 Kč
15 0002,02268 Kč30 340,20 Kč
21 0001,94646 Kč40 875,66 Kč
30 0001,87238 Kč56 171,40 Kč
75 0001,73663 Kč130 247,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,49050 Kč
Unit Price with VAT:3,01351 Kč