DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMBJ200CA-HF

DigiKey Part Number
641-ASMBJ200CA-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMBJ200CA-HF
Description
TVS DIODE 200VWM 324VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
324V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20542 Kč9 616,26 Kč
6 0002,92935 Kč17 576,10 Kč
9 0002,78866 Kč25 097,94 Kč
15 0002,63055 Kč39 458,25 Kč
21 0002,53693 Kč53 275,53 Kč
30 0002,44593 Kč73 377,90 Kč
75 0002,36813 Kč177 609,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,20542 Kč
Unit Price with VAT:3,87856 Kč