
ASMAJ78A-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ78A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ78A-HF |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,14706 Kč | 10 735,30 Kč |
| 10 000 | 1,96140 Kč | 19 614,00 Kč |
| 15 000 | 1,86678 Kč | 28 001,70 Kč |
| 25 000 | 1,76047 Kč | 44 011,75 Kč |
| 35 000 | 1,69750 Kč | 59 412,50 Kč |
| 50 000 | 1,63631 Kč | 81 815,50 Kč |
| 125 000 | 1,57875 Kč | 197 343,75 Kč |
| Unit Price without VAT: | 2,14706 Kč |
|---|---|
| Unit Price with VAT: | 2,59794 Kč |

