
AMMBT2907A-HF | |
|---|---|
DigiKey Part Number | 641-AMMBT2907A-HFTR-ND - Tape & Reel (TR) 641-AMMBT2907A-HFCT-ND - Cut Tape (CT) 641-AMMBT2907A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMBT2907A-HF |
Description | TRANS PNP 60V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 50nA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,18590 Kč | 218,59 Kč |
| 500 | 1,60508 Kč | 802,54 Kč |
| 1 000 | 1,41695 Kč | 1 416,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17729 Kč | 3 531,87 Kč |
| 6 000 | 1,05620 Kč | 6 337,20 Kč |
| 9 000 | 0,99444 Kč | 8 949,96 Kč |
| 15 000 | 0,92496 Kč | 13 874,40 Kč |
| 21 000 | 0,88380 Kč | 18 559,80 Kč |
| 30 000 | 0,84377 Kč | 25 313,10 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

