Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZRV5242B-HF

DigiKey Part Number
641-ACZRV5242B-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACZRV5242B-HF
Description
DIODE ZENER 12V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
200 mW
Package / Case
Impedance (Max) (Zzt)
30 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88759 Kč2 662,77 Kč
6 0000,79334 Kč4 760,04 Kč
9 0000,74524 Kč6 707,16 Kč
15 0000,69113 Kč10 366,95 Kč
21 0000,65906 Kč13 840,26 Kč
30 0000,62787 Kč18 836,10 Kč
75 0000,55937 Kč41 952,75 Kč
150 0000,51702 Kč77 553,00 Kč
300 0000,48143 Kč144 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,88759 Kč
Unit Price with VAT:1,07398 Kč