Parametric Equivalent

ACZRV5231B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRV5231B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRV5231B-HF |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88759 Kč | 2 662,77 Kč |
| 6 000 | 0,79334 Kč | 4 760,04 Kč |
| 9 000 | 0,74524 Kč | 6 707,16 Kč |
| 15 000 | 0,69113 Kč | 10 366,95 Kč |
| 21 000 | 0,65906 Kč | 13 840,26 Kč |
| 30 000 | 0,62787 Kč | 18 836,10 Kč |
| 75 000 | 0,55937 Kč | 41 952,75 Kč |
| 150 000 | 0,51702 Kč | 77 553,00 Kč |
| 300 000 | 0,48143 Kč | 144 429,00 Kč |
| Unit Price without VAT: | 0,88759 Kč |
|---|---|
| Unit Price with VAT: | 1,07398 Kč |


