


ACZRA4756-HF | |
|---|---|
DigiKey Part Number | ACZRA4756-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRA4756-HF |
Description | DIODE ZENER 47V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4756-HF Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 35.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4756 | SMC Diode Solutions | 0 | 1655-1SMA4756TR-ND | 1,52954 Kč | Parametric Equivalent |
| 1SMA4756-GT3 | SMC Diode Solutions | 0 | 1655-1SMA4756-GT3TR-ND | 1,52954 Kč | Parametric Equivalent |
| 1SMA4756A | NextGen Components | 2 000 000 | 3372-1SMA4756ATR-ND | 3,75444 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,99267 Kč | 7 985,34 Kč |
| 4 000 | 3,64373 Kč | 14 574,92 Kč |
| 6 000 | 3,57001 Kč | 21 420,06 Kč |
| Unit Price without VAT: | 3,99267 Kč |
|---|---|
| Unit Price with VAT: | 4,83113 Kč |



