
ACZRA4749-HF | |
|---|---|
DigiKey Part Number | 641-1647-2-ND - Tape & Reel (TR) 641-1647-1-ND - Cut Tape (CT) 641-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRA4749-HF |
Description | DIODE ZENER 24V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4749-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 100 | 5,54350 Kč | 554,35 Kč |
| 500 | 4,36758 Kč | 2 183,79 Kč |
| 1 000 | 3,94762 Kč | 3 947,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,31769 Kč | 6 635,38 Kč |
| 4 000 | 3,26598 Kč | 13 063,92 Kč |
| 6 000 | 3,25133 Kč | 19 507,98 Kč |
| 10 000 | 3,03253 Kč | 30 325,30 Kč |
| 14 000 | 2,89772 Kč | 40 568,08 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

