


ACZRA4729-HF | |
|---|---|
DigiKey Part Number | ACZRA4729-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRA4729-HF |
Description | DIODE ZENER 3.6V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4729-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,85215 Kč | 7 704,30 Kč |
| 4 000 | 3,45220 Kč | 13 808,80 Kč |
| 6 000 | 3,24170 Kč | 19 450,20 Kč |
| 10 000 | 3,03120 Kč | 30 312,00 Kč |
| 14 000 | 2,96804 Kč | 41 552,56 Kč |
| 20 000 | 2,90490 Kč | 58 098,00 Kč |
| Unit Price without VAT: | 3,85215 Kč |
|---|---|
| Unit Price with VAT: | 4,66110 Kč |








