
ACZRA4728-HF | |
---|---|
DigiKey Part Number | 641-2025-2-ND - Tape & Reel (TR) 641-2025-1-ND - Cut Tape (CT) 641-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRA4728-HF |
Description | DIODE ZENER 3.3V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4728-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,00000 Kč | 10,00 Kč |
10 | 8,66500 Kč | 86,65 Kč |
100 | 6,01990 Kč | 601,99 Kč |
500 | 4,56178 Kč | 2 280,89 Kč |
1 000 | 3,81189 Kč | 3 811,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 2,87454 Kč | 5 749,08 Kč |
Unit Price without VAT: | 10,00000 Kč |
---|---|
Unit Price with VAT: | 12,10000 Kč |