12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDUC5V0R-HF

DigiKey Part Number
641-1640-2-ND - Tape & Reel (TR)
641-1640-1-ND - Cut Tape (CT)
641-1640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPDUC5V0R-HF
Description
TVS DIODE 5VWM 12V 0603C/SOD523F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
ACPDUC5V0R-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Capacitance @ Frequency
24pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
2-SMD, No Lead
Voltage - Breakdown (Min)
5.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,06800 Kč60,68 Kč
1003,82790 Kč382,79 Kč
5002,85782 Kč1 428,91 Kč
1 0002,54433 Kč2 544,33 Kč
2 0002,28018 Kč4 560,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,05770 Kč8 230,80 Kč
8 0001,87037 Kč14 962,96 Kč
12 0001,77489 Kč21 298,68 Kč
20 0001,66758 Kč33 351,60 Kč
28 0001,60401 Kč44 912,28 Kč
40 0001,54223 Kč61 689,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč