
ACPDUC5V0R-HF | |
|---|---|
DigiKey Part Number | 641-1640-2-ND - Tape & Reel (TR) 641-1640-1-ND - Cut Tape (CT) 641-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDUC5V0R-HF |
Description | TVS DIODE 5VWM 12V 0603C/SOD523F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | ACPDUC5V0R-HF Models |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 24pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| 2 000 | 2,28018 Kč | 4 560,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05770 Kč | 8 230,80 Kč |
| 8 000 | 1,87037 Kč | 14 962,96 Kč |
| 12 000 | 1,77489 Kč | 21 298,68 Kč |
| 20 000 | 1,66758 Kč | 33 351,60 Kč |
| 28 000 | 1,60401 Kč | 44 912,28 Kč |
| 40 000 | 1,54223 Kč | 61 689,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

