
ACPDQC3V3HT-HF | |
|---|---|
DigiKey Part Number | 641-ACPDQC3V3HT-HFTR-ND - Tape & Reel (TR) 641-ACPDQC3V3HT-HFCT-ND - Cut Tape (CT) 641-ACPDQC3V3HT-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC3V3HT-HF |
Description | TVS DIODE 3.3VWM 7VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 119W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 38pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,30770 Kč | 230,77 Kč |
| 500 | 1,70084 Kč | 850,42 Kč |
| 1 000 | 1,46020 Kč | 1 460,20 Kč |
| 2 000 | 1,33821 Kč | 2 676,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,26807 Kč | 6 340,35 Kč |
| 10 000 | 0,73493 Kč | 7 349,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


