
ACMSP3415-HF | |
|---|---|
DigiKey Part Number | 641-ACMSP3415-HFTR-ND - Tape & Reel (TR) 641-ACMSP3415-HFCT-ND - Cut Tape (CT) 641-ACMSP3415-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMSP3415-HF |
Description | MOSFET P-CH 20V 4A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 10 | 11,13100 Kč | 111,31 Kč |
| 100 | 7,21140 Kč | 721,14 Kč |
| 500 | 5,52400 Kč | 2 762,00 Kč |
| 1 000 | 4,97971 Kč | 4 979,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19449 Kč | 12 583,47 Kč |
| 6 000 | 3,93979 Kč | 23 638,74 Kč |
| 9 000 | 3,60464 Kč | 32 441,76 Kč |
| 15 000 | 3,56285 Kč | 53 442,75 Kč |
| 21 000 | 3,44475 Kč | 72 339,75 Kč |
| 30 000 | 3,38098 Kč | 101 429,40 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |


