
ACGRKM4007-HF | |
|---|---|
DigiKey Part Number | 641-1634-2-ND - Tape & Reel (TR) 641-1634-1-ND - Cut Tape (CT) 641-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRKM4007-HF |
Description | DIODE STD 1000V 1A KM/SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACGRKM4007-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | KM/SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,23594 Kč | 1 117,97 Kč |
| 1 000 | 1,98523 Kč | 1 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,23311 Kč | 3 082,77 Kč |
| 5 000 | 1,05250 Kč | 5 262,50 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


