
ACGRBT202-HF | |
|---|---|
DigiKey Part Number | 641-1548-2-ND - Tape & Reel (TR) 641-1548-1-ND - Cut Tape (CT) 641-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRBT202-HF |
Description | DIODE STANDARD 400V 2A 2114 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount 2114/DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | ACGRBT202-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2114/DO-214AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 5,49100 Kč | 549,10 Kč |
| 500 | 4,16264 Kč | 2 081,32 Kč |
| 1 000 | 3,61985 Kč | 3 619,85 Kč |
| 2 000 | 3,37291 Kč | 6 745,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,82066 Kč | 14 103,30 Kč |
| 10 000 | 2,70874 Kč | 27 087,40 Kč |
| 15 000 | 2,61660 Kč | 39 249,00 Kč |
| 25 000 | 2,60987 Kč | 65 246,75 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


